There are no models available for this part yet.
Overview of K500B1/8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K500B1/8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
K500B1/8-ND
|
DigiKey | KNOB FLUTED 0.126" METAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0865 | Buy Now | |
DISTI #
1437621-9
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1437621-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.0716 / $5.7260 | Buy Now | |
DISTI #
506-K500B1/8
|
Mouser Electronics | Knobs & Dials KNOB BK 1/8 SHAFT RoHS: Compliant | 0 |
|
$5.8000 | Order Now | |
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
929 In Stock |
|
$5.9100 / $7.0900 | Buy Now | ||
DISTI #
52097491
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1702 | Americas - 900 |
|
$7.1395 / $8.9747 | Buy Now | |
DISTI #
000000000000003914
|
Sager | Knobs & Dials KNOB BK 1/8 SHAFT Min Qty: 1000 | 0 |
|
$5.3700 / $5.7300 | Buy Now | |
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
929 In Stock |
|
$5.9100 / $7.0900 | Buy Now |
CAD Models for K500B1/8 by TE Connectivity
Part Data Attributes for K500B1/8 by TE Connectivity
K500B1/8
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
K500B1/8TE ConnectivityVS
-