Part Details for K50430D1TBC1S by Microsemi Corporation
Overview of K50430D1TBC1S by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K50430D1TBC1S
K50430D1TBC1S CAD Models
K50430D1TBC1S Part Data Attributes
|
K50430D1TBC1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
K50430D1TBC1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for K50430D1TBC1S
This table gives cross-reference parts and alternative options found for K50430D1TBC1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K50430D1TBC1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K50430D1EBC1S | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | K50430D1TBC1S vs K50430D1EBC1S |