Part Details for K50ANT2GRYF2QP by Banner Engineering Corp
Overview of K50ANT2GRYF2QP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50ANT2GRYF2QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC7828
|
Newark | K50 Series Ez-Light: 3-Input-Color Touch Sensor Gen 2, , Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Input: Npn (No), Colors: Green Red Yellow , Euro 150 Mm (6 In) Pvc Pigtail |Banner Engineering K50ANT2GRYF2QP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.0000 | Buy Now |
DISTI #
2170-K50ANT2GRYF2QP-ND
|
DigiKey | K50 SERIES EZ-LIGHT: 3-INPUT-COL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.0000 | Buy Now |
DISTI #
778-K50ANT2GRYF2QP
|
Mouser Electronics | Beacons K50 Series EZ-LIGHT: 3-Input-Color Touch Sensor Gen 2, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67 IP69K, Input: NPN (NO), Colors: Green Red Yellow, 150 mm (6 in ) M12 PVC Pigtail QD | 0 |
|
$188.0000 | Order Now |
DISTI #
71583957
|
RS | Pick-to-Light Touch Button, 50mm, 12-30VDC, NPN, GRN/RED/YEL, K50 Series | Banner Engineering K50ANT2GRYF2QP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.3700 / $215.1800 | RFQ |