There are no models available for this part yet.
Overview of K50APFF100GRYC7QPMA by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K50APFF100GRYC7QPMA by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W9159
|
Newark | K50 C7-Series Ez-Light Specialty: 3-Color Fixed-Field Sensor, Voltage: 12-30V Dc, Housing: Polycarbonate, Ip67, Range: 100 Mm, Input: Pnp (No), Colors: Green Red Yellow , Euro 5-Pin 150 Mm (6 In) Pur Pigtail |Banner Engineering K50APFF100GRYC7QPMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.0000 | Buy Now | |
DISTI #
2170-K50APFF100GRYC7QPMA-ND
|
DigiKey | K50 C7-SERIES EZ-LIGHT SPECIALTY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.0000 | Buy Now | |
DISTI #
778-APFF100GRYC7QPMA
|
Mouser Electronics | Beacons K50 C7-Series EZ-LIGHT Specialty: 3-Color Fixed-Field Sensor, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67 IP69K, Range: 100 mm, Input: PNP (NO), Colors: Green Red Yellow, 150 mm (6 in) 5-pin M12 PUR Pigtail QD | 0 |
|
$187.0000 | Order Now |