There are no models available for this part yet.
Overview of K50APT2GXDQP by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K50APT2GXDQP by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC7763
|
Newark | K50 Series Ez-Light: 1-Color Touch Sensor Gen 2, Job Light Only, Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Input: Pnp (No), Colors: Green, Euro 150 Mm (6 In) Pvc Pigtail |Banner Engineering K50APT2GXDQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0000 | Buy Now | |
DISTI #
778-K50APT2GXDQP
|
Mouser Electronics | Beacons K50 Series EZ-LIGHT: 1-Color Touch Sensor Gen 2, Job Light Only, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67 IP69K, Input: PNP (NO), Colors: Green, 150 mm (6 in ) M12 PVC Pigtail QD | 0 |
|
$159.0000 | Order Now | |
DISTI #
71583894
|
RS | Pick-to-Light Touch Button, 50mm, 12-30VDC, PNP, GRN, K50 Series | Banner Engineering K50APT2GXDQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$166.9500 | RFQ |