Part Details for K50PCLAQ by Banner Engineering Corp
Overview of K50PCLAQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50PCLAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7668
|
Newark | K50 Pro Compact Audible, Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip66 Ip67 Ip69K, Input: Bimodal, M12 5-Pin Integral Connector |Banner Engineering K50PCLAQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
2170-K50PCLAQ-ND
|
DigiKey | AUDIBLE INDICATOR, 50MM, K50 PRO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$109.0000 | Buy Now |
DISTI #
778-K50PCLAQ
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators K50 Pro Compact Audible, Voltage: 12-30 V dc, Housing: Polycarbonate, IP66 IP67 IP69K, Input: Bimodal, 5-pin M12 Integral QD RoHS: Compliant | 51 |
|
$109.0000 | Buy Now |
DISTI #
73592394
|
RS | Programmable Audible Indicator, 50mm, 92 db, 12-30 VDC, M12 QD, K50 Series | Banner Engineering K50PCLAQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$98.1300 / $114.1100 | RFQ |
|
Neutron USA | Programmable Indicator, 50mm, Compact Audible, 12-30VDC, QD, K50 Pro | 50 |
|
$248.1000 | Buy Now |