There are no models available for this part yet.
Overview of K53.55A by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Price & Stock for K53.55A by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5585
|
Newark | Contf,60A,3P+N/5W,7H,480/277V |Altech K53.55A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0600 / $191.7800 | Buy Now | |
DISTI #
K53.55A-ND
|
DigiKey | CONTF60A3P+N5W7H480277V BLUEIP67 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.6400 | Buy Now | |
DISTI #
845-K5355A
|
Mouser Electronics | Conduit Fittings & Accessories CONTF,60A,3P+N/5W,7h,480/277V | 0 |
|
$148.8100 / $158.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$135.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.2500 / $152.7900 | Buy Now | ||
DISTI #
10107998
|
TestEquity LLC | Altech K53.55A CONTF,60A,3P+N/5W,7h,480/277V BLUE,IP67,CABLE GLAND,UL/CSA | 0 |
|
$202.6300 | Buy Now |