Part Details for K5525FGR.0,25 by Efb-Elektronik Gmbh
Overview of K5525FGR.0,25 by Efb-Elektronik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5525FGR.0,25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4029
|
Bürklin Elektronik | Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.25 m, gray Min Qty: 1 |
8 in Stock 5 Available Soon |
|
$1.8048 / $2.3992 | Buy Now |