Part Details for K55375 by Siemens
Overview of K55375 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K55375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-K55375-ND
|
DigiKey | FUSE CLIP ASSY R 30A 240V (250 P Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$220.4200 | Buy Now |
DISTI #
982-K55375
|
Mouser Electronics | Fuse Clips FUSE CLIP ASSY R 30A 240V (250 PER BOX) | 0 |
|
$219.9700 / $254.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$187.2400 / $201.1100 | Buy Now |