Part Details for K5A080002020J by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K5A080002020J by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5A080002020J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8MHz 20pF 20ppm SMD5032-2P Crystals ROHS | 65 |
|
$0.1247 / $0.2331 | Buy Now |