Part Details for K61A771 by TE Connectivity
Overview of K61A771 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K61A771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9646
|
Newark | K61A771=Relay, Pressurized, Spst-No |Kilovac Te Connectivity K61A771 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,295.5900 / $2,697.3200 | Buy Now |
DISTI #
K61A771-ND
|
DigiKey | K61A771=RELAY, PRESSURIZED, SPST Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,569.7200 | Buy Now |
DISTI #
1-1618276-0
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 30Ohm Thread Mount - Bulk (Alt: 1-1618276-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,257.3281 / $2,716.4458 | Buy Now |
DISTI #
655-K61A771
|
Mouser Electronics | General Purpose Relays Relay Pressurized SPST-NO RoHS: Compliant | 0 |
|
$2,463.4400 | Order Now |
|
Onlinecomponents.com | High Voltage Relays | 0 |
|
$2,289.5900 / $2,655.9100 | Buy Now |
DISTI #
1-1618276-0
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 30Ohm Thread Mount - Bulk (Alt: 1-1618276-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,257.3281 / $2,716.4458 | Buy Now |
DISTI #
1-1618276-0
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 30Ohm Thread Mount - Bulk (Alt: 1-1618276-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,257.3281 / $2,716.4458 | Buy Now |
|
Master Electronics | High Voltage Relays | 0 |
|
$2,289.5900 / $2,655.9100 | Buy Now |
Part Details for K61A771
K61A771 CAD Models
K61A771 Part Data Attributes
|
K61A771
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K61A771
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.4A (COIL), 12VDC (COIL), 4800mW (COIL), 10A (CONTACT), 35000VDC (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.4 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 4800 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 30 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@35000VDC | |
Contact Voltage(DC)-Max | 35 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for K61A771
This table gives cross-reference parts and alternative options found for K61A771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K61A771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1618276-0 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT-THREADED | TE Connectivity | K61A771 vs 1-1618276-0 |