Part Details for K6CM-VBMA-EIP by OMRON Industrial Automation
Overview of K6CM-VBMA-EIP by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2936HVBMA-5.0/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC -40 to 125 | |
LM2936HVBMA-3.3 | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC -40 to 125 | |
LM2936HVBMAX5.0/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC |
Price & Stock for K6CM-VBMA-EIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4336
|
Newark | Motor Monitoring Device, 14Mm, 240Vac, No. Of Digits/Alpha:-, Meter Function:Multifunction, Meter Range:-, Digit Height:14Mm, Panel Cutout Height:-, Panel Cutout Width:-, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac Rohs Compliant: Yes |Omron Industrial Automation K6CM-VBMA-EIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,263.2900 / $2,555.8200 | Buy Now |
DISTI #
Z12549-ND
|
DigiKey | MOTOR MONITOR 3PH VIB AND TEMP 1 Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$2,281.2500 | Buy Now |
DISTI #
OMIK6CM-VBMA-EIP
|
Heilind Electronics | MTR CON MON VIB TEMP AC100-240 K6CMVBMAEIP | Americas - 0 in Stock |
|
Buy Now |