There are no models available for this part yet.
Overview of K6E-115V-9 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Price & Stock for K6E-115V-9 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$88.4900 / $162.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$88.4900 / $162.5400 | Buy Now |