Part Details for K6PMTHMDEIP by OMRON Industrial Automation
Overview of K6PMTHMDEIP by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6PMTHMDEIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1419
|
Newark | Temp Controller, Transistor, 24Vdc, 10A, Thermocouple Type:-, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:5°C, Output Voltage Max:24Vdc, Output Voltage Min:-, Product Range:K6Pm-Th Series Rohs Compliant: Yes |Omron Industrial Automation K6PMTHMDEIP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$830.0000 | Buy Now |