Part Details for K6R4004C1D-KI10 by Samsung Semiconductor
Overview of K6R4004C1D-KI10 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6R4004C1D-KI10
K6R4004C1D-KI10 CAD Models
K6R4004C1D-KI10 Part Data Attributes
|
K6R4004C1D-KI10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4004C1D-KI10
Samsung Semiconductor
Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SOJ, SOJ32,.44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e1 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4004C1D-KI10
This table gives cross-reference parts and alternative options found for K6R4004C1D-KI10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4004C1D-KI10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM624100P-25 | 1MX4 STANDARD SRAM, 25ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | K6R4004C1D-KI10 vs HM624100P-25 |
MT5C1M4B2DJ-20L | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | K6R4004C1D-KI10 vs MT5C1M4B2DJ-20L |
KM644002CJE-15 | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | K6R4004C1D-KI10 vs KM644002CJE-15 |
PDM31098SA20SOTY | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R4004C1D-KI10 vs PDM31098SA20SOTY |
PDM41098S25SOTR | Standard SRAM, 1MX4, 25ns, CMOS, PDSO36 | Paradigm Technology Inc | K6R4004C1D-KI10 vs PDM41098S25SOTR |
KM644002AJ-20000 | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | K6R4004C1D-KI10 vs KM644002AJ-20000 |
MT5LC1M4C3DJ-35LITTR | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | K6R4004C1D-KI10 vs MT5LC1M4C3DJ-35LITTR |
TC551402J-30 | IC 4M X 1 CACHE SRAM, 30 ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32, Static RAM | Toshiba America Electronic Components | K6R4004C1D-KI10 vs TC551402J-30 |
MT5LC1M4D4TG-20L | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Micron Technology Inc | K6R4004C1D-KI10 vs MT5LC1M4D4TG-20L |
MT5LC1M4D4DJ-25LPTR | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | K6R4004C1D-KI10 vs MT5LC1M4D4DJ-25LPTR |