Part Details for K6R4016V1C-JC12 by Samsung Semiconductor
Overview of K6R4016V1C-JC12 by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6R4016V1C-JC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 256K X 16 STANDARD SRAM, 12 ns, PDSO44 | 72 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | 256K X 16 STANDARD SRAM, 12 ns, PDSO44 | 56 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for K6R4016V1C-JC12
K6R4016V1C-JC12 CAD Models
K6R4016V1C-JC12 Part Data Attributes
|
K6R4016V1C-JC12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4016V1C-JC12
Samsung Semiconductor
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4016V1C-JC12
This table gives cross-reference parts and alternative options found for K6R4016V1C-JC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4016V1C-JC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R4016V1C-JC12T | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Samsung Semiconductor | K6R4016V1C-JC12 vs K6R4016V1C-JC12T |
HY63V16400LJ-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | SK Hynix Inc | K6R4016V1C-JC12 vs HY63V16400LJ-12 |
K6R4016V1C-JL12T | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Samsung Semiconductor | K6R4016V1C-JC12 vs K6R4016V1C-JL12T |
KM616V4002CLJ-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | K6R4016V1C-JC12 vs KM616V4002CLJ-12 |
K6R4016V1C-JL120 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Samsung Semiconductor | K6R4016V1C-JC12 vs K6R4016V1C-JL120 |