Part Details for K6R4016V1D-TC08 by Samsung Semiconductor
Overview of K6R4016V1D-TC08 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6R4016V1D-TC08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | Static RAM, 256Kx16, 44 Pin, Plastic, TSOP | 24 |
|
$3.2600 / $4.8900 | Buy Now |
Part Details for K6R4016V1D-TC08
K6R4016V1D-TC08 CAD Models
K6R4016V1D-TC08 Part Data Attributes
|
K6R4016V1D-TC08
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4016V1D-TC08
Samsung Semiconductor
Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4016V1D-TC08
This table gives cross-reference parts and alternative options found for K6R4016V1D-TC08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4016V1D-TC08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34098A-8TIN | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | K6R4016V1D-TC08 vs AS7C34098A-8TIN |
IS61LV25616AL-8TI | 256KX16 STANDARD SRAM, 8ns, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6R4016V1D-TC08 vs IS61LV25616AL-8TI |
K6R4016V1D-UP080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Samsung Semiconductor | K6R4016V1D-TC08 vs K6R4016V1D-UP080 |
IS61LV25616AL-8T | 256KX16 STANDARD SRAM, 8ns, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6R4016V1D-TC08 vs IS61LV25616AL-8T |
K6R4016V1D-TC080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K6R4016V1D-TC08 vs K6R4016V1D-TC080 |
K6R4016V1D-TP08 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | K6R4016V1D-TC08 vs K6R4016V1D-TP08 |
K6R4016V1D-TP080 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K6R4016V1D-TC08 vs K6R4016V1D-TP080 |
AS7C34098A-8TINTR | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | K6R4016V1D-TC08 vs AS7C34098A-8TINTR |
K6R4016V1D-TC08T | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44 | Samsung Semiconductor | K6R4016V1D-TC08 vs K6R4016V1D-TC08T |
K6R4016V1D-TI08 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | K6R4016V1D-TC08 vs K6R4016V1D-TI08 |