Part Details for K6T1008C2C-DB70 by Samsung Semiconductor
Overview of K6T1008C2C-DB70 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6T1008C2C-DB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, DIP | 9 |
|
$14.6800 / $16.5150 | Buy Now |
Part Details for K6T1008C2C-DB70
K6T1008C2C-DB70 CAD Models
K6T1008C2C-DB70 Part Data Attributes
|
K6T1008C2C-DB70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T1008C2C-DB70
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for K6T1008C2C-DB70
This table gives cross-reference parts and alternative options found for K6T1008C2C-DB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008C2C-DB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK581000AP-70SL | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sony Semiconductor | K6T1008C2C-DB70 vs CXK581000AP-70SL |
MS628128-70PC | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mosel Vitelic Corporation | K6T1008C2C-DB70 vs MS628128-70PC |
CXK581000AP-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sony Semiconductor | K6T1008C2C-DB70 vs CXK581000AP-70LL |
K6T1008C2E-DB70 | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T1008C2C-DB70 vs K6T1008C2E-DB70 |
IC62C1024L-70W | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Integrated Silicon Solution Inc | K6T1008C2C-DB70 vs IC62C1024L-70W |
KM681000ELP-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T1008C2C-DB70 vs KM681000ELP-7 |
KM681000ELP-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T1008C2C-DB70 vs KM681000ELP-7L |
K6T1008C2E-DL70 | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | K6T1008C2C-DB70 vs K6T1008C2E-DL70 |