Memory
K6T1008C2E-TB70
Samsung Semiconductor
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32

Overview of K6T1008C2E-TB70 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for K6T1008C2E-TB70 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16
RFQ
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP 60
  • 1 $3.9600
  • 9 $2.9040
  • 27 $2.6400
$2.6400 / $3.9600 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP 12
  • 1 $14.9400
  • 3 $10.9560
  • 8 $9.9600
$9.9600 / $14.9400 Buy Now

CAD Models for K6T1008C2E-TB70 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6T1008C2E-TB70 by Samsung Semiconductor

K6T1008C2E-TB70
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP1
Package Description
8 X 20 MM, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. K6T1008C2E-TB70
    Samsung Semiconductor
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
    VS

Alternate Parts for K6T1008C2E-TB70

This table gives cross-reference parts and alternative options found for K6T1008C2E-TB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008C2E-TB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T1008C2E-TB700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor K6T1008C2E-TB70 vs K6T1008C2E-TB700
M5M51008CVP-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric K6T1008C2E-TB70 vs M5M51008CVP-70H
Part Number Description Manufacturer Compare
KM681000CLT-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor K6T1008C2E-TB70 vs KM681000CLT-7L
M5M51008CVP-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric K6T1008C2E-TB70 vs M5M51008CVP-70H

Related Parts for K6T1008C2E-TB70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6T1008C2E-TB70 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6T1008C2E-TB70 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6T1008C2E-TB70 would you like to use for your alert(s)?
  • Please alert me when K6T1008C2E-TB70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6T1008C2E-TB70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6T1008C2E-TB70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6T1008C2E-TB70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6T1008C2E-TB70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6T1008C2E-TB70 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: