Part Details for K6X4008C1F-VF70 by Samsung Semiconductor
Overview of K6X4008C1F-VF70 by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for K6X4008C1F-VF70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2611 |
|
$5.0456 / $8.7750 | Buy Now |
|
Quest Components | Static RAM, 512Kx8, 32 Pin, Plastic, TSOP | 7 |
|
Buy Now | |
|
Quest Components | Static RAM, 512Kx8, 32 Pin, Plastic, TSOP | 23 |
|
$2.3550 / $4.7100 | Buy Now |
|
Quest Components | Static RAM, 512Kx8, 32 Pin, Plastic, TSOP | 655 |
|
$6.1425 / $11.7000 | Buy Now |
Part Details for K6X4008C1F-VF70
K6X4008C1F-VF70 CAD Models
K6X4008C1F-VF70 Part Data Attributes
|
K6X4008C1F-VF70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6X4008C1F-VF70
Samsung Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6X4008C1F-VF70
This table gives cross-reference parts and alternative options found for K6X4008C1F-VF70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X4008C1F-VF70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5408FP-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408FP-70 |
M5M5408FP-70LT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408FP-70LT |
M5M5408FP-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408FP-70LL |
M5M5408BFP-70H | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408BFP-70H |
M5M5408FP-70L | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408FP-70L |
M5M5408BFP-70H | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | K6X4008C1F-VF70 vs M5M5408BFP-70H |
M5M5408AFP-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408AFP-70LL |
M5M5408FP-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408FP-70T |
M5M5408FP-70LLT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | K6X4008C1F-VF70 vs M5M5408FP-70LLT |