Part Details for K7B203625B-QC80 by Samsung Semiconductor
Overview of K7B203625B-QC80 by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K7B203625B-QC80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$16.4640 / $18.5220 | Buy Now | |
|
Quest Components | 84 |
|
$11.8541 / $19.7568 | Buy Now |
Part Details for K7B203625B-QC80
K7B203625B-QC80 CAD Models
K7B203625B-QC80 Part Data Attributes:
|
K7B203625B-QC80
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7B203625B-QC80
Samsung Semiconductor
Cache SRAM, 64KX36, 8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7B203625B-QC80
This table gives cross-reference parts and alternative options found for K7B203625B-QC80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7B203625B-QC80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7B203625B-QI80 | Cache SRAM, 64KX36, 8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | K7B203625B-QC80 vs K7B203625B-QI80 |