Part Details for K7N161831B-PC25 by Samsung Semiconductor
Overview of K7N161831B-PC25 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-25T | Rochester Electronics LLC | OT PLD, 27ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
UPC251C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
UPC259C-A | Renesas Electronics Corporation | Operational Amplifiers, , / |
Part Details for K7N161831B-PC25
K7N161831B-PC25 CAD Models
K7N161831B-PC25 Part Data Attributes
|
K7N161831B-PC25
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7N161831B-PC25
Samsung Semiconductor
ZBT SRAM, 1MX18, 2.6ns, CMOS, PQFP100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.6 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.13 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.36 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for K7N161831B-PC25
This table gives cross-reference parts and alternative options found for K7N161831B-PC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N161831B-PC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7N161831B-PC25T | ZBT SRAM, 1MX18, 2.6ns, CMOS, PQFP100 | Samsung Semiconductor | K7N161831B-PC25 vs K7N161831B-PC25T |
K7N161831B-QC250 | ZBT SRAM, 1MX18, 2.6ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | K7N161831B-PC25 vs K7N161831B-QC250 |