Memory
K7N321801M-QC16
Samsung Semiconductor
Description: ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100

Overview of K7N321801M-QC16 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for K7N321801M-QC16 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   97
RFQ

CAD Models for K7N321801M-QC16 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7N321801M-QC16 by Samsung Semiconductor

K7N321801M-QC16
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. K7N321801M-QC16
    Samsung Semiconductor
    ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
    VS

Alternate Parts for K7N321801M-QC16

This table gives cross-reference parts and alternative options found for K7N321801M-QC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N321801M-QC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K7N321801M-QC160 ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor K7N321801M-QC16 vs K7N321801M-QC160
Part Number Description Manufacturer Compare
IS61NLP204818-166TQL ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc K7N321801M-QC16 vs IS61NLP204818-166TQL
MT55L2MY18PT-6 ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc K7N321801M-QC16 vs MT55L2MY18PT-6
IS61NLP204818-166TQLI ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc K7N321801M-QC16 vs IS61NLP204818-166TQLI
TC55VDM518AFFN16 IC 2M X 18 ZBT SRAM, 3.5 ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components K7N321801M-QC16 vs TC55VDM518AFFN16
AS7C332MNTD18A-166TQI ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc K7N321801M-QC16 vs AS7C332MNTD18A-166TQI
AS7C332MNTD18A-166TQIN ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc K7N321801M-QC16 vs AS7C332MNTD18A-166TQIN
K7N321801M-QC160 ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor K7N321801M-QC16 vs K7N321801M-QC160
IS61NLP204818-166TQ ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc K7N321801M-QC16 vs IS61NLP204818-166TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7N321801M-QC16 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7N321801M-QC16 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K7N321801M-QC16 would you like to use for your alert(s)?
  • Please alert me when K7N321801M-QC16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7N321801M-QC16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7N321801M-QC16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7N321801M-QC16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7N321801M-QC16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7N321801M-QC16 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: