Part Details for K7N801801B-PC16 by Samsung Semiconductor
Overview of K7N801801B-PC16 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for K7N801801B-PC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 301 |
|
RFQ |
Part Details for K7N801801B-PC16
K7N801801B-PC16 CAD Models
K7N801801B-PC16 Part Data Attributes:
|
K7N801801B-PC16
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7N801801B-PC16
Samsung Semiconductor
ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | QFP, QFP100,.63X.87 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for K7N801801B-PC16
This table gives cross-reference parts and alternative options found for K7N801801B-PC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N801801B-PC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7N801801B-QC160 | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | K7N801801B-PC16 vs K7N801801B-QC160 |
K7N801801B-PC16T | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, ROHS COMPLIANT, TQFP-100 | Samsung Semiconductor | K7N801801B-PC16 vs K7N801801B-PC16T |
K7N801801B-QC16 | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | K7N801801B-PC16 vs K7N801801B-QC16 |