Part Details for K7R321882M-FC16 by Samsung Semiconductor
Overview of K7R321882M-FC16 by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for K7R321882M-FC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 270 |
|
$7.7625 / $13.5000 | Buy Now |
|
Quest Components | Synchronous SRAM, 2M x 18, 165 Pin, Plastic, BGA | 16 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Synchronous SRAM, 2M x 18, 165 Pin, Plastic, BGA | 51 |
|
$18.3600 / $21.6000 | Buy Now |
Part Details for K7R321882M-FC16
K7R321882M-FC16 CAD Models
K7R321882M-FC16 Part Data Attributes
|
K7R321882M-FC16
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7R321882M-FC16
Samsung Semiconductor
QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 15 X 17 MM, 1 MM PITCH, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166.66 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.27 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for K7R321882M-FC16
This table gives cross-reference parts and alternative options found for K7R321882M-FC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7R321882M-FC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1413BV18-167BZXC | QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, M0-216, FBGA-165 | Cypress Semiconductor | K7R321882M-FC16 vs CY7C1413BV18-167BZXC |
CY7C1413AV18-167BZXC | QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | K7R321882M-FC16 vs CY7C1413AV18-167BZXC |
CY7C1413BV18-167BZI | QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, M0-216, FBGA-165 | Cypress Semiconductor | K7R321882M-FC16 vs CY7C1413BV18-167BZI |
CY7C1413AV18-167BZI | QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | K7R321882M-FC16 vs CY7C1413AV18-167BZI |
CY7C1413AV18-167BZC | QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | K7R321882M-FC16 vs CY7C1413AV18-167BZC |
CY7C1413BV18-167BZXI | QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, M0-216, FBGA-165 | Cypress Semiconductor | K7R321882M-FC16 vs CY7C1413BV18-167BZXI |