Part Details for K7X9X7-TV/0-7 (ALTERNATE: K7X9X7TV) by INA Bearings
Overview of K7X9X7-TV/0-7 (ALTERNATE: K7X9X7TV) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K7X9X7-TV/0-7 (ALTERNATE: K7X9X7TV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336993
|
RS | Needle Roller Cage Assembly, 7mm ID, 9mm OD, 7mm WIDTH | INA Bearings (Schaeffler) K7X9X7-TV/0-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 / $6.4500 | RFQ |