Part Details for K817-11BE by Daniels Manufacturing Corporation (DMC)
Overview of K817-11BE by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type | |
YR0K77210S011BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/A1H | |
G40MR36D11BEU | Amphenol Communications Solutions | MINI SAS Right angle dual key shell DIP cage length 3.4mm tape and reel package |
Price & Stock for K817-11BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-K817-11BE
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER-USE WITH AFM-10 | 0 |
|
$108.7700 / $118.6600 | Order Now |