Part Details for K825P by Vishay Intertechnologies
Overview of K825P by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for K825P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H0435
|
Newark | Optocoupler, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:600%, Collector Emitter Voltage V(Br)Ceo:35V, Product Range:- Rohs Compliant: Yes |Vishay K825P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.3470 | Buy Now |
DISTI #
782-K825P
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington Out Dual CTR > 600% RoHS: Compliant | 1837 |
|
$0.3120 / $1.0400 | Buy Now |
DISTI #
K825P
|
TTI | Transistor Output Optocouplers Photodarlington Out Dual CTR > 600% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2960 / $0.3100 | Buy Now |
|
ComSIT USA | OPTOCOUPLER, PHOTODARLINGTON OUTPUT Darlington Output Optocoupler, 2-Element, 5000V Isolation RoHS: Compliant | Europe - 2000 |
|
RFQ |
Part Details for K825P
K825P CAD Models
K825P Part Data Attributes
|
K825P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K825P
Vishay Intertechnologies
Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 800% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |