Part Details for K845P by Telefunken Microelectronics Gmbh
Overview of K845P by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K845P
K845P CAD Models
K845P Part Data Attributes
|
K845P
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
K845P
Telefunken Microelectronics Gmbh
AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 600% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |