Part Details for K8AK-AS1 24VAC/DC by OMRON Corporation
Overview of K8AK-AS1 24VAC/DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for K8AK-AS1 24VAC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K8AKAS124VACDC
|
Avnet Americas | CURRENT RELAY 2 TO 500MA - Bulk (Alt: K8AKAS124VACDC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.4142 / $181.2006 | Buy Now |
DISTI #
653-K8AK-AS124VAC/DC
|
Mouser Electronics | Industrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor RoHS: Compliant | 2 |
|
$155.9400 / $197.0000 | Buy Now |
DISTI #
56717322
|
Verical | Electromechanical Relay 5A SPDT(22.5x100x95)mm DIN Rail Single Phase Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 1 |
|
$226.3950 / $241.3190 | Buy Now |
DISTI #
K8AK-AS1-24
|
TME | Current monitoring relay, AC current,DC current, 24VAC, 24VDC Min Qty: 1 | 0 |
|
$130.3700 / $149.8200 | RFQ |