Part Details for K8DT-AS1CD by OMRON Corporation
Overview of K8DT-AS1CD by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8DT-AS1CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K8DTAS1CD
|
Avnet Americas | CURNT RELY 2 TO 500MA PUSH IN - Bulk (Alt: K8DTAS1CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.4142 / $181.2006 | Buy Now |
DISTI #
653-K8DTAS1CD
|
Mouser Electronics | Industrial Relays Curnt Rely 2 to 500mA, Push In RoHS: Compliant | 0 |
|
$158.4600 / $178.3800 | Order Now |
DISTI #
K8DT-AS1CD
|
TME | Current monitoring relay, AC/DC current, 24VAC, 24VDC, K8DT-AS Min Qty: 1 | 0 |
|
$132.5600 / $153.4900 | RFQ |
Part Details for K8DT-AS1CD
K8DT-AS1CD CAD Models
K8DT-AS1CD Part Data Attributes
|
K8DT-AS1CD
OMRON Corporation
Buy Now
|
Compare Parts:
K8DT-AS1CD
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |