There are no models available for this part yet.
Overview of K8DT-AS3CD by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K8DT-AS3CD by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y2577
|
Newark | Current Monitoring Rly, Spdt, 24V, Din, Product Range:K8Dt-As Series, Contact Configuration:Spdt, Contact Current:-, Relay Mounting:Din Rail, Contact Voltage Vac:-, Relay Terminals:Screw, Contact Voltage Vdc:-, Supply Voltage Max:24Vrohs Compliant: Yes |Omron Industrial Automation K8DT-AS3CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.2400 / $263.7900 | Buy Now | |
DISTI #
K8DT-AS3CD-ND
|
DigiKey | CURNT RELY 10 TO 200 A PUSH IN Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$260.8800 | Buy Now | |
DISTI #
OMIK8DT-AS3CD
|
Heilind Electronics | CURNT RELY 10 TO 200 A PUSH IN K8DTAS3CD | Americas - 0 in Stock |
|
Buy Now |