Part Details for K8DT-PM2CN by OMRON Corporation
Overview of K8DT-PM2CN by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8DT-PM2CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K8DTPM2CN
|
Avnet Americas | 3-PHSE SQNCE&PHSELSS TNS PSHIN - Bulk (Alt: K8DTPM2CN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.1910 / $170.1630 | Buy Now |
DISTI #
653-K8DTPM2CN
|
Mouser Electronics | Industrial Relays 3-phse Sqnce&PhseLss Tns, Push In RoHS: Compliant | 2 |
|
$148.8100 / $167.5400 | Buy Now |
DISTI #
77699435
|
Verical | Electromechanical Relay 380 to 480VAC 10A SPDT(17.5x90x100)mm DIN Rail High Voltage Relay Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$173.0817 | Buy Now |
DISTI #
K8DTPM2CN
|
Avnet Americas | 3-PHSE SQNCE&PHSELSS TNS PSHIN - Bulk (Alt: K8DTPM2CN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.1910 / $170.1630 | Buy Now |
DISTI #
K8DT-PM2CN
|
TME | Module: voltage monitoring relay, for DIN rail mounting, SPDT Min Qty: 1 | 1 |
|
$98.6700 / $114.2500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$217.3973 | Buy Now |