Part Details for K8DT-VS3CD by OMRON Corporation
Overview of K8DT-VS3CD by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8DT-VS3CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K8DTVS3CD
|
Avnet Americas | VOLTAGE RELAY 20-600 V PUSH IN - Bulk (Alt: K8DTVS3CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $165.5640 | Buy Now |
DISTI #
653-K8DTVS3CD
|
Mouser Electronics | Industrial Relays Voltage Relay Push In, 20-600 V RoHS: Compliant | 4 |
|
$170.6700 / $175.2600 | Buy Now |
DISTI #
K8DTVS3CD
|
Avnet Americas | VOLTAGE RELAY 20-600 V PUSH IN - Bulk (Alt: K8DTVS3CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $165.5640 | Buy Now |
DISTI #
K8DT-VS3CD
|
TME | Module: voltage monitoring relay, 24VAC, 24VDC, SPDT, 250VAC/5A Min Qty: 1 | 0 |
|
$108.9200 / $126.1200 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$220.4020 | Buy Now |