Part Details for KA-11DG-24 by TE Connectivity
Overview of KA-11DG-24 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-11DG-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71996338
|
RS | Relay, KA-11DG-24=KA/KB/KC/KR | TE Connectivity KA-11DG-24 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6900 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Panel RoHS: Compliant |
55 In Stock |
|
$43.1800 / $139.8800 | Buy Now |
|
Quest Components | KA-11DG-24 | 27 |
|
$26.5750 / $27.6380 | Buy Now |
DISTI #
TE Connectivity KA-11DG-24
|
PEI Genesis | Power/Signal Relay 2 Form C | 19 |
|
Buy Now | |
DISTI #
000000000000048652
|
Sager | General Purpose Relays DPDT 10A 24VDC GEN PURPOSE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Panel RoHS: Compliant |
55 In Stock |
|
$43.1800 / $139.8800 | Buy Now |
Part Details for KA-11DG-24
KA-11DG-24 CAD Models
KA-11DG-24 Part Data Attributes:
|
KA-11DG-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-11DG-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.005A (COIL), 24VDC (COIL), 125mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 125 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |