Filter Your Search
1 - 1 of 1 results
|
KA-11DG-24
TE Connectivity
|
$29.0805 | Yes | Obsolete | 24 V | 125 mW | 472 Ω | 10 A | 240 V | 10 A | 10000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 18 V | 24 V | 10A@240VAC | Random | 100 MΩ | 15 ms | 10 ms | CSA; UL | -45 °C | 85 °C | AC | Silver Cadmium Oxide | PANEL MOUNT | 2 FORM C | NO | SOLDER | 37.3 mm | 34.9 mm | 48.8 mm | 48.8mm x 37.3mm x 34.9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |