Part Details for KA-19-151 by Kings Electronics
Overview of KA-19-151 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-19-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51634242
|
Verical | Conn TNC F Crimp ST Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 61 |
|
$27.7011 / $35.3924 | Buy Now |
|
Quest Components | 2 |
|
$56.0000 | Buy Now | |
|
CDM Electronics | TNC BULKHEAD JACK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for KA-19-151
KA-19-151 CAD Models
KA-19-151 Part Data Attributes
|
KA-19-151
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KA-19-151
Kings Electronics
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, CRIMP SOLDER, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, CRIMP AND CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER |