Part Details for KA-71-03 by Winchester Interconnect
Overview of KA-71-03 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-71-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF coaxial connector - Receptacle - TNC- Bulkhead - Hermetic - Female - Straight plug - Crimp - Dimension: 30.73 x 17.27 mm - Terminate: coaxial cable - 50 ohm - Silver finish |
12 In Stock |
|
$51.7600 / $115.5900 | Buy Now |
|
Master Electronics | RF coaxial connector - Receptacle - TNC- Bulkhead - Hermetic - Female - Straight plug - Crimp - Dimension: 30.73 x 17.27 mm - Terminate: coaxial cable - 50 ohm - Silver finish |
12 In Stock |
|
$51.7600 / $115.5900 | Buy Now |
Part Details for KA-71-03
KA-71-03 CAD Models
KA-71-03 Part Data Attributes:
|
KA-71-03
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KA-71-03
Winchester Interconnect
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |