Part Details for KA02 by TME Electronic Components
Overview of KA02 by TME Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3332
|
Newark | Thermocouple, Thermocouple Type:K, Sensing Temperature Min:-50°C, Sensing Temperature Max:+450°C, Sensor Body Material:Fibre Glass, Lead Length - Imperial:40", Lead Length - Metric:1M, Probe Length - Imperial:-, Product Range:Ka02 Rohs Compliant: Yes |Tme KA02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$10.0300 / $12.1500 | Buy Now |