-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4106
|
Newark | Rect Pwr Housing, Plug, 3Pos, Cable/Pnl Rohs Compliant: Yes |Harwin KA1-3010398M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$12.3400 / $17.1000 | Buy Now |
DISTI #
58AK4572
|
Newark | Rect Pwr Housing, Plug, 3Pos, Cable/Pnl, Product Range:Kona Series, For Use With:Harwin Kona Series Ka1-1410005 Solder Cup Pin Contacts, Connector Body Material:Pps (Polyphenylene Sulphide), Glass Filled Body, Locking Type:Screw Rohs Compliant: Yes |Harwin KA1-3010398M5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $17.7800 | Buy Now |
DISTI #
952-KA1-3010398M5-ND
|
DigiKey | CONN PLUG HSG 3POS 8.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
25 In Stock |
|
$11.0032 / $16.8700 | Buy Now |
DISTI #
855-KA1-3010398M5
|
Mouser Electronics | Power to the Board 3 Pos. Male SIL Cable Housing, Reverse Fix Thumbscrews RoHS: Compliant | 25 |
|
$10.8100 / $16.3000 | Buy Now |
DISTI #
KA1-3010398M5
|
TTI | Power to the Board 3 Pos. Male SIL Cable Housing, Reverse Fix Thumbscrews RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$10.4700 / $16.1400 | Buy Now |
DISTI #
KA1-3010398M5
|
Avnet Abacus | Conn Housing Wire to Board Plug 3 POS 8.5mm ST Cable Mount Bulk/Loose (Alt: KA1-3010398M5) RoHS: Compliant Min Qty: 35 Package Multiple: 5 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4073527
|
element14 Asia-Pacific | RECT PWR HOUSING, PLUG, 3POS, CABLE/PNL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20 |
|
$10.7016 / $17.2753 | Buy Now |
DISTI #
4073527
|
Farnell | RECT PWR HOUSING, PLUG, 3POS, CABLE/PNL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 20 |
|
$10.3276 / $16.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy