Part Details for KA1031S24 by Precision Electronics Corporation
Overview of KA1031S24 by Precision Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA1031S24
KA1031S24 CAD Models
KA1031S24 Part Data Attributes
|
KA1031S24
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KA1031S24
Precision Electronics Corporation
Potentiometer, Carbon, 2W, 10000ohm, 500V, 10% +/-Tol
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Precision | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 28.448 mm | |
Package Length | 13.614 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | K(LOGARITHMIC) | |
Technology | CARBON | |
Tolerance | 10% | |
Working Voltage | 500 V |