Part Details for KA1041S28-D by Precision Electronics Corporation
Overview of KA1041S28-D by Precision Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA1041S28-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98-KA1041S28-D-ND
|
DigiKey | POT 100K OHM 2W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
85 In Stock |
|
$21.2908 / $32.9700 | Buy Now |