Part Details for KA125/254EEFBTAH by Hypertronics Corporation
Overview of KA125/254EEFBTAH by Hypertronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA125/254EEFBTAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 125 CONTACT(S), 5 ROW(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 4 |
|
$65.0000 | Buy Now |
Part Details for KA125/254EEFBTAH
KA125/254EEFBTAH CAD Models
KA125/254EEFBTAH Part Data Attributes:
|
KA125/254EEFBTAH
Hypertronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KA125/254EEFBTAH
Hypertronics Corporation
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTRONICS CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 125 |