Part Details for KA2-2032 by ABB Low Voltage Products and Systems
Results Overview of KA2-2032 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71920-324LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 24 position, 2.54mm (.100in) Pitch. | |
| 51760-10203202AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 32S 2P STB Right Angle Receptacle. | |
| UE86K412720321 | Amphenol Communications Solutions | 2X4 SFP COMBO |
Price & Stock for KA2-2032
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72043126
|
RS | LED 36V AC/DC GREEN Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5600 | RFQ |