Part Details for KA22-4 by Panduit Corp
Overview of KA22-4 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA22-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC9924
|
Newark | Ka22 Series 6 Ton Crimp Hex Drive |Panduit KA22-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.8700 / $229.1600 | Buy Now |
DISTI #
KA22-4-ND
|
DigiKey | ALUMINUM HEX DIE, 6 TON, #4 AWG. Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$209.8292 / $222.5500 | Buy Now |
DISTI #
KA22-4
|
Avnet Americas | VINYL TERMINAL KIT IN STEEL BOX - Bulk (Alt: KA22-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.3100 | Buy Now |
DISTI #
644-KA22-4
|
Mouser Electronics | Wire Ducting & Raceways KA22 SERIES 6 TON CRIMP HEX DRIVE RoHS: Compliant | 0 |
|
$205.6700 / $222.5000 | Order Now |
DISTI #
71790594
|
RS | KA22 Series, Aluminum Hex Die, 6 ton, #4 AWG. | Panduit KA22-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.6900 / $210.5400 | RFQ |
DISTI #
PANKA22-4
|
Heilind Electronics | KA22 SERIES 6 TON CRIMP HEX DR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$167.8800 / $186.0200 | Buy Now |
DISTI #
000000000005561665
|
Sager | Wire Ducting & Raceways KA22 SERIES 6 TON CRIMP HEX DRIVE Min Qty: 1 | 0 |
|
$153.5500 / $174.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$167.8800 / $186.0200 | Buy Now |