Power Circuits
KA278R12
Description: Fixed Positive LDO Regulator, 12V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN

Overview of KA278R12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KA278R12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA278R12 by Samsung Semiconductor

KA278R12
Samsung Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-220F
Package Description
, SIP4,.06TB
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
29 V
Input Voltage-Min
13 V
JESD-30 Code
R-PSFM-T4
Line Regulation-Max
0.3%
Load Regulation-Max
0.24%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Current1-Max
2 A
Output Voltage1-Max
12.3 V
Output Voltage1-Min
11.7 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP4,.06TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2.4%
Want to compare parts?
  1. KA278R12
    Samsung Semiconductor
    Fixed Positive LDO Regulator, 12V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN
    VS

Related Parts for KA278R12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA278R12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA278R12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KA278R12 would you like to use for your alert(s)?
  • Please alert me when KA278R12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA278R12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA278R12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA278R12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA278R12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA278R12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: