Part Details for KA278R33TU by Fairchild Semiconductor Corporation
Overview of KA278R33TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KA278R33TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA278R33TU-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100259 In Stock |
|
$0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 694 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 555 |
|
$0.5850 / $2.2500 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSFM4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100259 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for KA278R33TU
KA278R33TU CAD Models
KA278R33TU Part Data Attributes:
|
KA278R33TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA278R33TU
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 4 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0825% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.06TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for KA278R33TU
This table gives cross-reference parts and alternative options found for KA278R33TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA278R33TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA278R33 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN | Samsung Semiconductor | KA278R33TU vs KA278R33 |