Part Details for KA2807 by Fairchild Semiconductor Corporation
Overview of KA2807 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KA2807 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for KA2807
KA2807 CAD Models
KA2807 Part Data Attributes:
|
KA2807
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2807
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 23 V | |
Supply Voltage-Nom (Vsup) | 26 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA2807
This table gives cross-reference parts and alternative options found for KA2807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2807 | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | KA2807 vs KA2807 |
KA2807 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, LEAD FREE, DIP-8 | Rochester Electronics LLC | KA2807 vs KA2807 |