Part Details for KA29/127BPMC10TH by Hypertronics Corporation
Overview of KA29/127BPMC10TH by Hypertronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703208YGK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703210YGK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703210GK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for KA29/127BPMC10TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for KA29/127BPMC10TH
KA29/127BPMC10TH CAD Models
KA29/127BPMC10TH Part Data Attributes
|
KA29/127BPMC10TH
Hypertronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KA29/127BPMC10TH
Hypertronics Corporation
Board Connector, 29 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |