Part Details for KA29/127BPMS11TH by Hypertronics Corporation
Overview of KA29/127BPMS11TH by Hypertronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA29/127BPMS11TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 29 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SOLDER, PLUG | 1 |
|
$32.5000 | Buy Now |
|
Quest Components | 29 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SOLDER, PLUG | 1 |
|
$126.9190 | Buy Now |
Part Details for KA29/127BPMS11TH
KA29/127BPMS11TH CAD Models
KA29/127BPMS11TH Part Data Attributes
|
KA29/127BPMS11TH
Hypertronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KA29/127BPMS11TH
Hypertronics Corporation
Board Connector, 29 Contact(s), 2 Row(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |